Add To Favorites
Product Overview
Digi-Key Part Number 445-7490-1-ND
Quantity Available 10.478
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X5R0J685K080AB

Description CAP CER 6.8UF 6.3V X5R 0603
Expanded Description 6.8µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14139-1-ND C1608X5R1C685K080AB TDK Corporation Cut Tape (CT) ? 7.636 - Immediate
0,60000 1
445-7484-1-ND C1608X5R1A685K080AC TDK Corporation Cut Tape (CT) ? 24.383 - Immediate
0,46000 1
445-14145-1-ND C1608X5R1E685K080AC TDK Corporation Cut Tape (CT) ? 18.932 - Immediate
0,67000 1
Additional Resources
Standard Package ? 1
Other Names 445-7490-1

02:39:32 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,40300 4,03
100 0,20160 20,16
250 0,16124 40,31
500 0,14684 73,42
1.000 0,13245 132,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7490-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : 445-7490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback