Add To Favorites
Product Overview
Digi-Key Part Number 445-11301-1-ND
Quantity Available 61.267
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1V475K080AC

Description CAP CER 4.7UF 35V JB 0603
Expanded Description 4.7µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11301-1

10:08:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33000 3,30
25 0,27120 6,78
50 0,23140 11,57
100 0,19830 19,83
250 0,16528 41,32
500 0,14876 74,38
1.000 0,12562 125,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11301-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,09773
  • Digi-Reel® ? : 445-11301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback