Add To Favorites
Product Overview
Digi-Key Part Number 445-11263-1-ND
Quantity Available 81.684
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB1H105K080AB

Description CAP CER 1UF 50V JB 0603
Expanded Description 1µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11263-1

20:29:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11900 1,19
100 0,06050 6,05
250 0,04896 12,24
500 0,04320 21,60
1.000 0,03671 36,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11263-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,02880
  • Digi-Reel® ? : 445-11263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81.684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback