Add To Favorites
Product Overview
Digi-Key Part Number 445-11185-1-ND
Quantity Available 48.830
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608JB0J106K080AB

Description CAP CER 10UF 6.3V JB 0603
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11201-1-ND C1608JB1A106K080AC TDK Corporation Cut Tape (CT) ? 14.277 - Immediate
0,45000 1
Additional Resources
Standard Package ? 1
Other Names 445-11185-1

17:29:00 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
100 0,14850 14,85
250 0,11884 29,71
500 0,10820 54,10
1.000 0,09760 97,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11185-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,07214
  • Digi-Reel® ? : 445-11185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback