Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-1278-1-ND
Quantity Available 48.189
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H560J080AA

Description CAP CER 56PF 50V C0G 0603
Expanded Description 56pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14026-1-ND C1608C0G2A560J080AA TDK Corporation Cut Tape (CT) ? 2.027 - Immediate
0,09000 1
445-14128-1-ND C1608NP02A560J080AA TDK Corporation Cut Tape (CT) ? 13.621 - Immediate
0,15000 1
445-14085-1-ND C1608NP01H560J080AA TDK Corporation Cut Tape (CT) ? 19.479 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 445-1278-1

15:33:58 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02800 0,28
100 0,01300 1,30
250 0,01060 2,65
500 0,00908 4,54
1.000 0,00708 7,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1278-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,00542
  • Digi-Reel® ? : 445-1278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.189 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : C1608C0G1H560J/10-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00923
Send Feedback