Add To Favorites
Product Overview
Digi-Key Part Number 445-7399-1-ND
Quantity Available 34.872
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H392J080AA

Description CAP CER 3900PF 50V C0G 0603
Expanded Description 3900pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8110-1-ND CGJ3E2C0G1H392J080AA TDK Corporation Cut Tape (CT) ? 1.768 - Immediate
0,35000 1
445-14079-1-ND C1608NP01H392J080AA TDK Corporation Cut Tape (CT) ? 7.090 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-7399-1

11:09:55 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
25 0,13680 3,42
50 0,11400 5,70
100 0,09690 9,69
250 0,07696 19,24
500 0,06840 34,20
1.000 0,05984 59,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7399-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,04584
  • Digi-Reel® ? : 445-7399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback