Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-1286-1-ND
Quantity Available 1.470
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H271J080AA

Description CAP CER 270PF 50V C0G 0603
Expanded Description 270pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14071-1-ND C1608NP01H271J080AA TDK Corporation Cut Tape (CT) ? 11.102 - Immediate
0,14000 1
445-4123-1-ND C1608C0G2A271J080AA TDK Corporation Cut Tape (CT) ? 1.829 - Immediate
0,10000 1
445-4129-1-ND C1608C0G2E271J080AA TDK Corporation Cut Tape (CT) ? 18.350 - Immediate
0,11000 1
445-8096-1-ND CGJ3E2C0G1H271J080AA TDK Corporation Cut Tape (CT) ? 9.191 - Immediate
0,21000 1
445-14118-1-ND C1608NP02A271J080AA TDK Corporation Cut Tape (CT) ? 6.345 - Immediate
0,20000 1
Additional Resources
Standard Package ? 1
Other Names 445-1286-1

08:00:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04900 0,49
100 0,02280 2,28
250 0,01868 4,67
500 0,01596 7,98
1.000 0,01244 12,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1286-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,00954
  • Digi-Reel® ? : 445-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.470 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : C1608C0G1H271J/10-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01250
Send Feedback