Add To Favorites
Product Overview
Digi-Key Part Number 445-13974-1-ND
Quantity Available 8.887
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H152K080AA

Description CAP CER 1500PF 50V C0G 0603
Expanded Description 1500pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1295-1-ND C1608C0G1H152J080AA TDK Corporation Cut Tape (CT) ? 21.640 - Immediate
0,14000 1
445-15226-1-ND C1608C0G2A152J080AA TDK Corporation Cut Tape (CT) ? 9.571 - Immediate
0,22000 1
445-15227-1-ND C1608C0G2A152K080AA TDK Corporation Cut Tape (CT) ? 11.846 - Immediate
0,22000 1
445-14062-1-ND C1608NP01H152J080AA TDK Corporation Cut Tape (CT) ? 4.912 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-13974-1

23:48:07 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12600 1,26
25 0,09240 2,31
50 0,07180 3,59
100 0,05950 5,95
250 0,04924 12,31
500 0,04172 20,86
1.000 0,03454 34,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13974-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,02557
  • Digi-Reel® ? : 445-13974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback