Add To Favorites
Product Overview
Digi-Key Part Number 445-8010-1-ND
Quantity Available 57.260
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7S1A474M050BC

Description CAP CER 0.47UF 10V X7S 0402
Expanded Description 0.47µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8010-1

05:32:46 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08600 0,86
100 0,04110 4,11
250 0,03456 8,64
500 0,02894 14,47
1.000 0,02376 23,76
5.000 0,02008 100,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8010-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,01728
  • Digi-Reel® ? : 445-8010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback