Add To Favorites
Product Overview
Digi-Key Part Number 445-9089-1-ND
Quantity Available 18.487
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7S0J225M050BC

Description CAP CER 2.2UF 6.3V X7S 0402
Expanded Description 2.2µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9098-1-ND C1005X7S1A225M050BC TDK Corporation Cut Tape (CT) ? 24.315 - Immediate
0,33000 1
445-9097-1-ND C1005X7S1A225K050BC TDK Corporation Cut Tape (CT) ? 347.504 - Immediate
0,33000 1
445-9084-1-ND C1005X7S0J225K050BC TDK Corporation Cut Tape (CT) ? 242.912 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 445-9089-1

03:43:43 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19900 1,99
25 0,16360 4,09
50 0,13980 6,99
100 0,11970 11,97
250 0,09972 24,93
500 0,08978 44,89
1.000 0,07580 75,80
5.000 0,06782 339,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9089-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06071
  • Digi-Reel® ? : 445-9089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback