Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-5930-1-ND
Quantity Available 61.717
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1H683K050BB

Description CAP CER 0.068UF 50V X7R 0402
Expanded Description 0.068µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5930-1

17:32:47 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,09600 0,96
100 0,04560 4,56
250 0,03840 9,60
500 0,03216 16,08
1.000 0,02639 26,39
5.000 0,02232 111,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5930-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,01920
  • Digi-Reel® ? : 445-5930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback