Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4924-1-ND
Quantity Available 270.511
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1E102K050BA

Description CAP CER 1000PF 25V X7R 0402
Expanded Description 1000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8072-1-ND CGJ2B2X7R1E102K050BA TDK Corporation Cut Tape (CT) ? 13.029 - Immediate
0,13000 1
445-8066-1-ND CGJ2B2X7R1H102K050BA TDK Corporation Cut Tape (CT) ? 30.864 - Immediate
0,13000 1
445-1256-1-ND C1005X7R1H102K050BA TDK Corporation Cut Tape (CT) ? 314.076 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 445-4924-1

20:26:30 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
100 0,01760 1,76
250 0,01440 3,60
500 0,01234 6,17
1.000 0,00962 9,62
5.000 0,00802 40,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4924-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 260.000 - Immediate
  • Unit Price: 0,00673
  • Digi-Reel® ? : 445-4924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 270.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback