Add To Favorites
Product Overview
Digi-Key Part Number 445-8017-1-ND
Quantity Available 205.869
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X6S0G475M050BC

Description CAP CER 4.7UF 4V X6S 0402
Expanded Description 4.7µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8017-1

11:03:31 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33600 3,36
100 0,16800 16,80
250 0,13436 33,59
500 0,12238 61,19
1.000 0,11038 110,38
5.000 0,09118 455,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8017-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 200.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : 445-8017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback