Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10982-1-ND
Quantity Available 112.738
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1H104K050BB

Description CAP CER 0.1UF 50V JB 0402
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10982-1

10:06:25 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07100 0,71
25 0,05160 1,29
50 0,04020 2,01
100 0,03340 3,34
250 0,02764 6,91
500 0,02342 11,71
1.000 0,01938 19,38
5.000 0,01650 82,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10982-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,01402
  • Digi-Reel® ? : 445-10982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 112.738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback