Add To Favorites
Product Overview
Digi-Key Part Number 445-10972-1-ND
Quantity Available 12.194
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E474K050BB

Description CAP CER 0.47UF 25V JB 0402
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11022-1-ND C1005JB1V474K050BC TDK Corporation Cut Tape (CT) ? 9.273 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-10972-1

04:02:53 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08500 0,85
100 0,04030 4,03
250 0,03396 8,49
500 0,02844 14,22
1.000 0,02334 23,34
5.000 0,01973 98,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10972-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01697
  • Digi-Reel® ? : 445-10972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback