Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13765-1-ND
Quantity Available 21.764
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H221K050BA

Description CAP CER 220PF 50V C0G 0402
Expanded Description 220pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13794-1-ND C1005NP01H221J050BA TDK Corporation Cut Tape (CT) ? 25.297 - Immediate
0,12000 1
445-1251-1-ND C1005C0G1H221J050BA TDK Corporation Cut Tape (CT) ? 307.102 - Immediate
0,10000 1
445-15198-1-ND C1005C0G2A221J050BA TDK Corporation Cut Tape (CT) ? 14.269 - Immediate
0,15000 1
445-15199-1-ND C1005C0G2A221K050BA TDK Corporation Cut Tape (CT) ? 9.192 - Immediate
0,15000 1
445-7015-1-ND C1005C0G1H221F050BA TDK Corporation Cut Tape (CT) ? 35.399 - Immediate
0,54000 1
445-7016-1-ND C1005C0G1H221G050BA TDK Corporation Cut Tape (CT) ? 5.571 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names 445-13765-1

13:21:02 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04800 0,48
100 0,02220 2,22
250 0,01816 4,54
500 0,01552 7,76
1.000 0,01209 12,09
5.000 0,01008 50,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13765-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00847
  • Digi-Reel® ? : 445-13765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback