Add To Favorites
Product Overview
Digi-Key Part Number 445-13755-1-ND
Quantity Available 23.636
Can ship immediately
Manufacturer

Manufacturer Part Number

C0816X7R1C103M050AC

Description CAP CER 10000PF 16V X7R 0306
Expanded Description 10000pF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13755-1

16:48:48 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28800 2,88
100 0,14400 14,40
250 0,10800 27,00
500 0,09538 47,69
1.000 0,08459 84,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13755-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06659
  • Digi-Reel® ? : 445-13755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback