Add To Favorites
Product Overview
Digi-Key Part Number 445-13749-1-ND
Quantity Available 13.271
Can ship immediately
Manufacturer

Manufacturer Part Number

C0816X5R1C104M050AC

Description CAP CER 0.1UF 16V X5R 0306
Expanded Description 0.1µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13749-1

00:53:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31600 3,16
100 0,15840 15,84
250 0,12676 31,69
500 0,11542 57,71
1.000 0,10410 104,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13749-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07694
  • Digi-Reel® ? : 445-13749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback