Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-7281-1-ND
Quantity Available 134.619
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7R1E332K030BA

Description CAP CER 3300PF 25V X7R 0201
Expanded Description 3300pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-7281-1

12:50:41 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04400 0,44
100 0,02050 2,05
250 0,01672 4,18
500 0,01432 7,16
1.000 0,01116 11,16
5.000 0,00930 46,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7281-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,00735
  • Digi-Reel® ? : 445-7281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 134.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback