Add To Favorites
Product Overview
Digi-Key Part Number 445-7324-1-ND
Quantity Available 34.175
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X5R0J154M030BB

Description CAP CER 0.15UF 6.3V X5R 0201
Expanded Description 0.15µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13673-1-ND C0603X5R1E154K030BC TDK Corporation Cut Tape (CT) ? 38.576 - Immediate
0,28000 1
445-13674-1-ND C0603X5R1E154M030BC TDK Corporation Cut Tape (CT) ? 29.000 - Immediate
0,28000 1
445-13657-1-ND C0603X5R1A154M030BB TDK Corporation Cut Tape (CT) ? 29.080 - Immediate
0,21000 1
445-7314-1-ND C0603X5R1C154K030BC TDK Corporation Cut Tape (CT) ? 12.402 - Immediate
0,22000 1
445-7323-1-ND C0603X5R0J154K030BB TDK Corporation Cut Tape (CT) ? 1.210 - Immediate
0,16000 1
445-7319-1-ND C0603X5R1A154K030BB TDK Corporation Cut Tape (CT) ? 27.289 - Immediate
0,21000 1
445-13670-1-ND C0603X5R1C154M030BC TDK Corporation Cut Tape (CT) ? 14.900 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-7324-1

01:50:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10600 1,06
100 0,05020 5,02
250 0,04224 10,56
500 0,03538 17,69
1.000 0,02903 29,03
5.000 0,02455 122,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7324-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02006
  • Digi-Reel® ? : 445-7324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback