Add To Favorites
Product Overview
Digi-Key Part Number 445-174345-1-ND
Quantity Available 49.393
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRM0603C6R8NT101N

Description VARISTOR 6.8V 10A 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 4.76V
Varistor Voltage (Typ) 6.8V
Varistor Voltage (Max) 8.84V
Current - Surge 10A
Energy 0.01J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 3.5VDC
Capacitance @ Frequency 100pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174345-1

11:40:28 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26400 2,64
100 0,14810 14,81
250 0,09308 23,27
500 0,07928 39,64
1.000 0,05402 54,02
5.000 0,04231 211,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174345-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,03492
  • Digi-Reel® ? : 445-174345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback