Add To Favorites
Product Overview
Digi-Key Part Number 445-2566-1-ND
Quantity Available 19.643
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRL161A3R3FTA

Description VARISTOR 27V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Catalog Page 2279 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 10VDC
Capacitance @ Frequency 3.3pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2566-1

17:10:30 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32000 3,20
100 0,18860 18,86
250 0,13336 33,34
500 0,10674 53,37
1.000 0,08187 81,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2566-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06909
  • Digi-Reel® ? : 445-2566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback