Add To Favorites
Product Overview
Digi-Key Part Number 445-2547-1-ND
Quantity Available 6.909
Can ship immediately
Manufacturer

Manufacturer Part Number

AVR-M2012C120MT6AB

Description VARISTOR 12V 60A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Catalog Page 2279 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 9.6V
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) 14.4V
Current - Surge 60A
Energy 0.20J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 7.5VDC
Capacitance @ Frequency 1000pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-2547-1

13:38:22 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,38300 3,83
100 0,26290 26,29
250 0,21776 54,44
500 0,17986 89,93
1.000 0,13472 134,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2547-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12016
  • Digi-Reel® ? : 445-2547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback