Add To Favorites
Product Overview
Digi-Key Part Number 445-2541-1-ND
Quantity Available 8.947
Can ship immediately
Manufacturer

Manufacturer Part Number

AVR-M1608C220KT6AB

Description VARISTOR 22V 48A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Catalog Page 2279 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 48A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 19VDC
Capacitance @ Frequency 560pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2541-1

19:42:14 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32400 3,24
25 0,25200 6,30
100 0,19070 19,07
250 0,13492 33,73
500 0,10794 53,97
1.000 0,08274 82,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2541-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08239
  • Digi-Reel® ? : 445-2541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback