Add To Favorites
Product Overview
Digi-Key Part Number 445-2532-1-ND
Quantity Available 30.166
Can ship immediately
Manufacturer

Manufacturer Part Number

AVR-M1005C080MTAAB

Description VARISTOR 8V 25A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Catalog Page 2279 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 6.4V
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) 9.6V
Current - Surge 25A
Energy 0.04J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.5VDC
Capacitance @ Frequency 650pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2532-1

12:41:07 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34200 3,42
100 0,20140 20,14
250 0,14236 35,59
500 0,11396 56,98
1.000 0,08740 87,40
5.000 0,06822 341,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2532-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,05900
  • Digi-Reel® ? : 445-2532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback