Add To Favorites
Product Overview
Digi-Key Part Number 445-6139-1-ND
Quantity Available 45.172
Can ship immediately
Manufacturer

Manufacturer Part Number

ATB2012-75011-T000

Description XFRMR BALUN RF 50-1200MHZ SMD
Expanded Description RF Balun 50MHz ~ 1.2GHz 75 / 75 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ATB Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ATB
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference -
Insertion Loss (Max) 1.2dB
Return Loss (Min) -
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1,47000
  • CP-7240-ND
Additional Resources
Standard Package ? 1
Other Names 445-6139-1

16:49:33 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,62500 6,25
100 0,34120 34,12
250 0,30612 76,53
500 0,29974 149,87
1.000 0,21683 216,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6139-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,19712
  • Digi-Reel® ? : 445-6139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback