Add To Favorites
Product Overview
Digi-Key Part Number 445-2214-1-ND
Quantity Available 29.039
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM7060-301-2PL-TL01

Description CMC 5A 2LN 300 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 300 Ohm @ 100MHz 5A DCR 10 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACM7060 Series, Commercial
Product Training Modules EMC Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1768 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 300 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 10 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max) 0.138" (3.50mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2214-1

07:52:16 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,76500 17,65
50 1,43680 71,84
100 1,31080 131,08
500 1,10912 554,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2214-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,78142
  • Digi-Reel® ? : 445-2214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.039 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback