Add To Favorites
Product Overview
Digi-Key Part Number 445-5193-1-ND
Quantity Available 65.739
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2012H-900-2P-T00

Description CMC 300MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 300mA DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACM2012H Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1768 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-5193-1

14:21:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,51700 5,17
50 0,42000 21,00
100 0,38760 38,76
500 0,33594 167,97
1.000 0,28426 284,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5193-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,21966
  • Digi-Reel® ? : 445-5193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback