Add To Favorites
Product Overview
Digi-Key Part Number 445-4083-1-ND
Quantity Available 21.928
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM12V-701-2PL-TL00

Description CMC 8A 2LN 700 OHM SMD AEC-Q200
Expanded Description 2 Line Common Mode Choke Surface Mount 700 Ohm @ 100MHz 8A DCR 6 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACM12V Series, Automotive
Catalog Page 1768 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM-V
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 700 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 8A
DC Resistance (DCR) (Max) 6 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-4083-1

23:14:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,43900 24,39
50 1,98600 99,30
100 1,81170 181,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4083-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 21.500 - Immediate
  • Unit Price: 1,18458
  • Digi-Reel® ? : 445-4083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback