Add To Favorites
Product Overview
Digi-Key Part Number 445-2102-1-ND
Quantity Available 6.685
Can ship immediately
Manufacturer

Manufacturer Part Number

ACH3218-222-TD01

Description FILTER LC(T) SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 1.5A 1210 (3225 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets ACH3218 Type
Product Training Modules EMC Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1766 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 45MHz ~ 105MHz
Resistance - Channel (Ohms) 0.06
Current 1.5A
Values -
ESD Protection No
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Voltage - Rated 20V
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), 3 PC Pad
Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Height 0.108" (2.75mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2102-1

08:53:35 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46400 4,64
100 0,41400 41,40
250 0,39256 98,14
500 0,32832 164,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2102-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,23164
  • Digi-Reel® ? : 445-2102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback