Add To Favorites
Product Overview
Digi-Key Part Number 445-2087-1-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

ACF451832-681-TD01

Description FILTER LC(T) SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300mA 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets ACF Series
Product Training Modules EMC Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1766 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 75MHz ~ 160MHz
Resistance - Channel (Ohms) 0.15
Current 300mA
Values -
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2087-1

05:58:30 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,47800 4,78
100 0,33890 33,89
250 0,30808 77,02
500 0,29268 146,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2087-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,23807
  • Digi-Reel® ? : 445-2087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ACF451832-681-TLD01-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22407
Send Feedback