Add To Favorites
Product Overview
Digi-Key Part Number 587-3161-1-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

WYSBCVGXA

Description RF TXRX MODULE BLUETOOTH/WIFI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v3.0
Modulation -
Frequency 2.4GHz
Data Rate 150Mbps
Power - Output 15dBm
Sensitivity -86dBm
Serial Interfaces -
Antenna Type -
Memory Size -
Voltage - Supply 3 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -10°C ~ 70°C
Package / Case -
 
You May Also Be Interested In
  • 450-0064 - LSR | 450-0064-ND DigiKey Electronics
  • 450-0064
  • LSR
  • RF TXRX MOD BLUETOOTH/WIFI U.FL
  • Unit Price 26,53000
  • 450-0064-ND
Additional Resources
Standard Package ? 1
Other Names 587-3161-1

22:19:14 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,77000 17,77
10 16,07400 160,74
25 14,80480 370,12
100 13,53570 1.353,57
250 12,68972 3.172,43
500 11,84374 5.921,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3161-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 10,71577
  • Digi-Reel® ? : 587-3161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback