Add To Favorites
Product Overview
Digi-Key Part Number 587-1015-1-ND
Quantity Available 30.867
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK105CH2R2JW-F

Description CAP CER 2.2PF 50V C0H 0402
Expanded Description 2.2pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1015-1

08:46:59 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11800 1,18
25 0,08640 2,16
50 0,07060 3,53
100 0,05960 5,96
250 0,04864 12,16
500 0,04078 20,39
1.000 0,03607 36,07
5.000 0,03137 156,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1015-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02661
  • Digi-Reel® ? : 587-1015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback