Add To Favorites
Product Overview
Digi-Key Part Number 587-1351-1-ND
Quantity Available 52.109
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK316F225ZG-T

Description CAP CER 2.2UF 50V Y5V 1206
Expanded Description 2.2µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets UMK316F225ZG-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1351-1

01:14:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19400 1,94
25 0,15480 3,87
50 0,12900 6,45
100 0,10960 10,96
250 0,08708 21,77
500 0,07740 38,70
1.000 0,06772 67,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1351-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : 587-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback