Add To Favorites
Product Overview
Digi-Key Part Number 587-3508-1-ND
Quantity Available 48.042
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK212B7104KGHT

Description CAP CER 0.1UF 50V X7R 0805
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3508-1

16:07:26 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08400 0,84
25 0,06120 1,53
50 0,04740 2,37
100 0,03930 3,93
250 0,03252 8,13
500 0,02754 13,77
1.000 0,02280 22,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3508-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,01895
  • Digi-Reel® ? : 587-3508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback