Add To Favorites
Product Overview
Digi-Key Part Number 587-1070-1-ND
Quantity Available 18.832
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK107SD102KA-T

Description CAP CER 1000PF 50V 0603
Expanded Description 1000pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1070-1

14:16:40 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19900 1,99
25 0,16360 4,09
50 0,13980 6,99
100 0,11970 11,97
250 0,09972 24,93
500 0,08978 44,89
1.000 0,07580 75,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1070-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06418
  • Digi-Reel® ? : 587-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback