Add To Favorites
Product Overview
Digi-Key Part Number 587-1258-1-ND
Quantity Available 21.373
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

UMK107F104ZA-T

Description CAP CER 0.1UF 50V Y5V 0603
Expanded Description 0.1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1258-1

14:46:32 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
25 0,03800 0,95
50 0,02860 1,43
100 0,02320 2,32
250 0,01948 4,87
500 0,01664 8,32
1.000 0,01307 13,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1258-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,00977
  • Digi-Reel® ? : 587-1258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.373 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback