Add To Favorites
Product Overview
Digi-Key Part Number 587-3501-1-ND
Quantity Available 20.458
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK107ABJ105KAHT

Description CAP CER 1UF 50V X5R 0603
Expanded Description 1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3501-1

23:00:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13000 1,30
25 0,09560 2,39
50 0,07820 3,91
100 0,06600 6,60
250 0,05384 13,46
500 0,04516 22,58
1.000 0,03995 39,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3501-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03021
  • Digi-Reel® ? : 587-3501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback