Add To Favorites
Product Overview
Digi-Key Part Number 587-4279-1-ND
Quantity Available 40.843
Can ship immediately
Manufacturer

Manufacturer Part Number

UMJ325KB7106KMHT

Description CAP CER 10UF 50V X7R 1210
Expanded Description 10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4279-1

18:38:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,16100 11,61
25 1,06440 26,61
50 1,00620 50,31
100 0,87070 87,07
250 0,77400 193,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4279-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 40.500 - Immediate
  • Unit Price: 0,58740
  • Digi-Reel® ? : 587-4279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback