Add To Favorites
Product Overview
Digi-Key Part Number 587-4337-1-ND
Quantity Available 2.177
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK325B7226KMHT

Description CAP CER 22UF 25V X7R 1210
Expanded Description 22µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4337-1

05:57:08 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75100 7,51
25 0,66360 16,59
50 0,62320 31,16
100 0,53660 53,66
250 0,48472 121,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4337-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,37136
  • Digi-Reel® ? : 587-4337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback