Add To Favorites
Product Overview
Digi-Key Part Number 587-1367-1-ND
Quantity Available 517
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK325B7105KD-T

Description CAP CER 1UF 25V X7R 1210
Expanded Description 1µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Standard Catalog
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1367-1

05:34:19 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16880 4,22
50 0,14400 7,20
100 0,12340 12,34
250 0,10284 25,71
500 0,09258 46,29
1.000 0,07817 78,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1367-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07355
  • Digi-Reel® ? : 587-1367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback