Add To Favorites
Product Overview
Digi-Key Part Number 587-1148-1-ND
Quantity Available 15.401
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK316SD104KL-T

Description CAP CER 0.1UF 25V 1206
Expanded Description 0.10µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1148-1

11:34:22 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,31700 3,17
25 0,26000 6,50
50 0,22200 11,10
100 0,19020 19,02
250 0,15856 39,64
500 0,14270 71,35
1.000 0,12050 120,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1148-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10193
  • Digi-Reel® ? : 587-1148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback