Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 587-1353-1-ND
Quantity Available 391.374
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

TMK316F106ZL-T

Description CAP CER 10UF 25V Y5V 1206
Expanded Description 10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TMK316F106ZL-T Spec Sheet
MLCC Capacitors Catalog
PCN Part Status Change Non Promotional Status 01/Feb/2017
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1352-1-ND GMK316F106ZL-T Taiyo Yuden Cut Tape (CT) ? 579.559 - Immediate
82.000 - Factory Stock ?
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 587-1353-1

12:37:16 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14500 1,45
25 0,10640 2,66
50 0,08720 4,36
100 0,07360 7,36
250 0,06008 15,02
500 0,05040 25,20
1.000 0,04457 44,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1353-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 388.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,03707
  • Digi-Reel® ? : 587-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 391.374 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback