Add To Favorites
Product Overview
Digi-Key Part Number 587-3489-1-ND
Quantity Available 40.801
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK316BJ106KLHT

Description CAP CER 10UF 25V X5R 1206
Expanded Description 10µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3489-1

07:39:20 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18000 1,80
25 0,14400 3,60
50 0,12000 6,00
100 0,10200 10,20
250 0,08096 20,24
500 0,07198 35,99
1.000 0,06299 62,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3489-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,05356
  • Digi-Reel® ? : 587-3489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback