Add To Favorites
Product Overview
Digi-Key Part Number 587-3801-1-ND
Quantity Available 45.659
Can ship immediately

Factory Stock ?: 150.000
Manufacturer

Manufacturer Part Number

TMK063CG221JTHF

Description CAP CER 220PF 25V NP0 0201
Expanded Description 220pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3801-6-ND TMK063CG221JTHF Taiyo Yuden Digi-Reel® ? 45.659 - Immediate
150.000 - Factory Stock ?
Digi-Reel® 1
587-3801-2-ND TMK063CG221JTHF Taiyo Yuden Tape & Reel (TR) ? 30.000 - Immediate
150.000 - Factory Stock ?
0,01450 15.000
Additional Resources
Standard Package ? 1
Other Names 587-3801-1

12:42:45 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08100 0,81
25 0,05920 1,48
50 0,04600 2,30
100 0,03820 3,82
250 0,03160 7,90
500 0,02680 13,40
1.000 0,02217 22,17
5.000 0,01888 94,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback