Add To Favorites
Product Overview
Digi-Key Part Number 587-4353-1-ND
Quantity Available 114.359
Can ship immediately
Manufacturer

Manufacturer Part Number

TMJ107CB7105KAHR

Description CAP CER 1UF 25V X7R 0603
Expanded Description 1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLCC HQ Capacitors Datasheet
TMJ107CB7105KAHR Spec
Featured Product Soft Termination MLCCs
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4353-1

19:00:46 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,10880 2,72
50 0,08900 4,45
100 0,07520 7,52
250 0,06132 15,33
500 0,05142 25,71
1.000 0,04549 45,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4353-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 114.000 - Immediate
  • Unit Price: 0,03885
  • Digi-Reel® ? : 587-4353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 114.359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback