Add To Favorites
Product Overview
Digi-Key Part Number 587-2763-1-ND
Quantity Available 62.729
Can ship immediately

Factory Stock ?: 3.500
Manufacturer

Manufacturer Part Number

NS12575T680MN

Description FIXED IND 68UH 2.49A 86.4 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 2.49A 86.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 2.49A
Current - Saturation 2.78A
Shielding Shielded
DC Resistance (DCR) 86.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 5.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2763-1

17:48:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,44300 14,43
25 1,33200 33,30
50 1,11020 55,51
100 1,04350 104,35
250 0,93252 233,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2763-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 62.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,71366
  • Digi-Reel® ? : 587-2763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.729 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback