Add To Favorites
Product Overview
Digi-Key Part Number 587-2766-1-ND
Quantity Available 1.560
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12575T221MN

Description FIXED IND 220UH 1.35A 245 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 1.35A 245 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 1.35A
Current - Saturation 1.81A
Shielding Shielded
DC Resistance (DCR) 245 mOhm
Q @ Freq -
Frequency - Self Resonant 2.9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2766-1

06:48:05 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,46800 14,68
25 1,35440 33,86
50 1,12880 56,44
100 1,06100 106,10
250 0,94812 237,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2766-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,72560
  • Digi-Reel® ? : 587-2766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback