Add To Favorites
Product Overview
Digi-Key Part Number 587-2748-1-ND
Quantity Available 13.476
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12565T470MN

Description FIXED IND 47UH 2.78A 69 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 2.78A 69 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 2.78A
Current - Saturation 3.34A
Shielding Shielded
DC Resistance (DCR) 69 mOhm Max
Q @ Freq -
Frequency - Self Resonant 7.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2748-1

05:43:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,34500 13,45
25 1,24200 31,05
50 1,03520 51,76
100 0,97310 97,31
250 0,86956 217,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2748-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,66548
  • Digi-Reel® ? : 587-2748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback