Add To Favorites
Product Overview
Digi-Key Part Number 587-2730-1-ND
Quantity Available 7.826
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12555T330MN

Description FIXED IND 33UH 3.16A 49.8 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 3.16A 49.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 3.16A
Current - Saturation 2.64A
Shielding Shielded
DC Resistance (DCR) 49.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2730-1

06:10:52 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,21300 12,13
25 1,11960 27,99
50 0,93300 46,65
100 0,87710 87,71
250 0,78376 195,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2730-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,59982
  • Digi-Reel® ? : 587-2730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback